12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21037

DigiKey Part Number
863-SKYA21037TR-ND - Tape & Reel (TR)
863-SKYA21037CT-ND - Cut Tape (CT)
863-SKYA21037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21037
Description
IC RF SWITCH DPDT 3.8GHZ 12QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, GSM DPDT 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, GSM
Topology
-
Circuit
DPDT
Frequency Range
700MHz ~ 3.8GHz
Isolation
-
Insertion Loss
0.5dB
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1019,85000 Kč198,50 Kč
2517,98520 Kč449,63 Kč
10015,92220 Kč1 592,22 Kč
25014,93960 Kč3 734,90 Kč
50014,34768 Kč7 173,84 Kč
1 00013,86037 Kč13 860,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,25834 Kč39 775,02 Kč
6 00012,96375 Kč77 782,50 Kč
9 00012,81625 Kč115 346,25 Kč
15 00012,65278 Kč189 791,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč