
SKYA21037 | |
|---|---|
DigiKey Part Number | 863-SKYA21037TR-ND - Tape & Reel (TR) 863-SKYA21037CT-ND - Cut Tape (CT) 863-SKYA21037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21037 |
Description | IC RF SWITCH DPDT 3.8GHZ 12QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM DPDT 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 700MHz ~ 3.8GHz | |
Isolation | - | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,31040 Kč | 457,76 Kč |
| 100 | 16,21680 Kč | 1 621,68 Kč |
| 250 | 15,21684 Kč | 3 804,21 Kč |
| 500 | 14,61418 Kč | 7 307,09 Kč |
| 1 000 | 14,52138 Kč | 14 521,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,50472 Kč | 40 514,16 Kč |
| 6 000 | 13,20466 Kč | 79 227,96 Kč |
| 9 000 | 13,05443 Kč | 117 489,87 Kč |
| 15 000 | 12,88796 Kč | 193 319,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

