
SKYA21002 | |
|---|---|
DigiKey Part Number | 863-SKYA21002TR-ND - Tape & Reel (TR) 863-SKYA21002CT-ND - Cut Tape (CT) 863-SKYA21002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21002 |
Description | IC RF SWITCH SP3T 3GHZ 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n, Bluetooth, WLAN SP3T 50Ohm 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21002 Models |
Category | Test Frequency 2.5GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 29dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 45dBm |
Part Status Active | Impedance 50Ohm |
RF Type 802.11b/g/n, Bluetooth, WLAN | Voltage - Supply 8V |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Frequency Range 100MHz ~ 3GHz | Mounting Type Surface Mount |
Isolation 25dB | Package / Case 8-UFDFN Exposed Pad |
Insertion Loss 0.5dB | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,92932 Kč | 5 982,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,92932 Kč | 71 787,96 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

