
SKY85772-11 | |
|---|---|
DigiKey Part Number | 863-SKY85772-11TR-ND - Tape & Reel (TR) 863-SKY85772-11CT-ND - Cut Tape (CT) 863-SKY85772-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85772-11 |
Description | 802.11AX MEDIUM POWER FEM (5.1-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ax, WLAN 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, WLAN | |
Frequency | 5GHz | |
Features | - | |
Package / Case | 16-UQFN | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 37,25880 Kč | 931,47 Kč |
| 100 | 34,23090 Kč | 3 423,09 Kč |
| 250 | 32,41336 Kč | 8 103,34 Kč |
| 500 | 31,12786 Kč | 15 563,93 Kč |
| 1 000 | 29,91585 Kč | 29 915,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,13627 Kč | 84 408,81 Kč |
| 6 000 | 27,09704 Kč | 162 582,24 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

