RF Front End 5GHz 802.11ax, WLAN 24-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85743-31

DigiKey Part Number
863-SKY85743-31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY85743-31
Description
IC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Front End 5GHz 802.11ax, WLAN 24-LGA (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
802.11ax, WLAN
Frequency
5GHz
Features
-
Grade
-
Qualification
-
Package / Case
24-LFLGA Exposed Pad
Supplier Device Package
24-LGA (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 270 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50069,48635 Kč312 688,58 Kč
Manufacturers Standard Package
Unit Price without VAT:69,48635 Kč
Unit Price with VAT:84,07848 Kč