
SKY85742-11 | |
|---|---|
DigiKey Part Number | 863-SKY85742-11TR-ND - Tape & Reel (TR) 863-SKY85742-11CT-ND - Cut Tape (CT) 863-SKY85742-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85742-11 |
Description | 5G 11AC FEM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 45,00500 Kč | 450,05 Kč |
| 25 | 42,50400 Kč | 1 062,60 Kč |
| 100 | 39,06880 Kč | 3 906,88 Kč |
| 250 | 37,00676 Kč | 9 251,69 Kč |
| 500 | 35,54882 Kč | 17 774,41 Kč |
| 1 000 | 34,17425 Kč | 34 174,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,33279 Kč | 81 998,37 Kč |
| 6 000 | 26,33127 Kč | 157 987,62 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |

