RF Front End 5GHz 802.11ac, WLAN 16-QFN (2.3x2.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85742-11

DigiKey Part Number
863-SKY85742-11TR-ND - Tape & Reel (TR)
863-SKY85742-11CT-ND - Cut Tape (CT)
863-SKY85742-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85742-11
Description
5G 11AC FEM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Front End 5GHz 802.11ac, WLAN 16-QFN (2.3x2.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ac, WLAN
Frequency
5GHz
Features
SPDT
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-QFN (2.3x2.3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 726 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,81800 Kč458,18 Kč
2543,27280 Kč1 081,82 Kč
10039,77650 Kč3 977,65 Kč
25037,67544 Kč9 418,86 Kč
50036,19090 Kč18 095,45 Kč
1 00034,79159 Kč34 791,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,73721 Kč98 211,63 Kč
6 00031,53756 Kč189 225,36 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč