
SKY85735-21 | |
|---|---|
DigiKey Part Number | 863-SKY85735-21TR-ND - Tape & Reel (TR) 863-SKY85735-21CT-ND - Cut Tape (CT) 863-SKY85735-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85735-21 |
Description | FEM-WLAN 5.8GHZ 256QAM PA+SW+LNA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.8GHz WLAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Frequency | 5.8GHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 Kč | 42,86 Kč |
| 10 | 36,91000 Kč | 369,10 Kč |
| 25 | 34,85440 Kč | 871,36 Kč |
| 100 | 32,01630 Kč | 3 201,63 Kč |
| 250 | 30,31352 Kč | 7 578,38 Kč |
| 500 | 29,10926 Kč | 14 554,63 Kč |
| 1 000 | 27,97388 Kč | 27 973,88 Kč |
| 5 000 | 25,58352 Kč | 127 917,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 20,95416 Kč | 209 541,60 Kč |
| Unit Price without VAT: | 42,86000 Kč |
|---|---|
| Unit Price with VAT: | 51,86060 Kč |




