24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85728-11

DigiKey Part Number
863-2089-2-ND - Tape & Reel (TR)
863-2089-1-ND - Cut Tape (CT)
863-2089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85728-11
Description
MODULE RF TXRX QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Front End 5GHz 802.11ac, WLAN 24-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ac, WLAN
Frequency
5GHz
Features
SPDT
Package / Case
24-SMD Module
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,32000 Kč68,32 Kč
1058,99100 Kč589,91 Kč
2555,74120 Kč1 393,53 Kč
10051,28140 Kč5 128,14 Kč
25048,60472 Kč12 151,18 Kč
50046,71420 Kč23 357,10 Kč
1 00044,93239 Kč44 932,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,31698 Kč126 950,94 Kč
Manufacturers Standard Package
Unit Price without VAT:68,32000 Kč
Unit Price with VAT:82,66720 Kč