
SKY85716-11 | |
|---|---|
DigiKey Part Number | 863-2039-2-ND - Tape & Reel (TR) 863-2039-1-ND - Cut Tape (CT) 863-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85716-11 |
Description | MOD FEM 5GHZ 802.11AC QFN 2.3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11n/ac 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 37,05720 Kč | 926,43 Kč |
| 100 | 34,03990 Kč | 3 403,99 Kč |
| 250 | 32,23024 Kč | 8 057,56 Kč |
| 500 | 30,95190 Kč | 15 475,95 Kč |
| 1 000 | 29,74661 Kč | 29 746,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,97662 Kč | 83 929,86 Kč |
| 6 000 | 26,94295 Kč | 161 657,70 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

