RF Front End 2.4GHz 802.11ax, WLAN 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85347-11

DigiKey Part Number
863-SKY85347-11TR-ND - Tape & Reel (TR)
863-SKY85347-11CT-ND - Cut Tape (CT)
863-SKY85347-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85347-11
Description
801.11AX 2.4GHZ MEDIUM POWER FEM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz 802.11ax, WLAN 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ax, WLAN
Frequency
2.4GHz
Features
SPDT
Package / Case
16-WFLGA
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1052,55800 Kč525,58 Kč
2549,65600 Kč1 241,40 Kč
10045,65810 Kč4 565,81 Kč
25043,26008 Kč10 815,02 Kč
50041,56638 Kč20 783,19 Kč
1 00039,96969 Kč39 969,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 50036,10454 Kč234 679,51 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč