
SKY85330-11 | |
|---|---|
DigiKey Part Number | 863-SKY85330-11TR-ND - Tape & Reel (TR) 863-SKY85330-11CT-ND - Cut Tape (CT) 863-SKY85330-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85330-11 |
Description | 2.4GHZ 256QAM PA+SW+LNA FEM IN 2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11b/g/n, WLAN 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n, WLAN | |
Frequency | 2.4GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 43,27280 Kč | 1 081,82 Kč |
| 100 | 39,77650 Kč | 3 977,65 Kč |
| 250 | 37,67544 Kč | 9 418,86 Kč |
| 500 | 36,19090 Kč | 18 095,45 Kč |
| 1 000 | 34,79159 Kč | 34 791,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,73721 Kč | 98 211,63 Kč |
| 6 000 | 31,53756 Kč | 189 225,36 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


