
SKY85310-21 | |
|---|---|
DigiKey Part Number | 863-2079-2-ND - Tape & Reel (TR) 863-2079-1-ND - Cut Tape (CT) 863-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85310-21 |
Description | 2.4GHZ 256QAM PA+SW+LNA FEM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11b/g/n/ac, Bluetooth, WLAN 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n/ac, Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | SP3T | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 39,30840 Kč | 982,71 Kč |
| 100 | 36,11450 Kč | 3 611,45 Kč |
| 250 | 34,19988 Kč | 8 549,97 Kč |
| 500 | 32,84676 Kč | 16 423,38 Kč |
| 1 000 | 31,57112 Kč | 31 571,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,69782 Kč | 89 093,46 Kč |
| 6 000 | 28,60411 Kč | 171 624,66 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



