
SKY85309-11 | |
|---|---|
DigiKey Part Number | 863-2012-2-ND - Tape & Reel (TR) 863-2012-1-ND - Cut Tape (CT) 863-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85309-11 |
Description | 2GHZ 802.11AC 22DBM 5X3MM FEM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11a/n/ac 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/n/ac | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SPDT | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 60,54000 Kč | 605,40 Kč |
| 25 | 57,21400 Kč | 1 430,35 Kč |
| 100 | 52,63970 Kč | 5 263,97 Kč |
| 250 | 49,89440 Kč | 12 473,60 Kč |
| 500 | 47,95484 Kč | 23 977,42 Kč |
| 1 000 | 46,12687 Kč | 46 126,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,92745 Kč | 110 782,35 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |

