
SKY67183-396EK1 | |
|---|---|
DigiKey Part Number | 863-SKY67183-396EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY67183-396EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY67183-396LF - Amplifier 400MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 400MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67183-396LF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,77000 Kč | 2 202,77 Kč |
| Unit Price without VAT: | 2 202,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,35170 Kč |


