
SKY67106-306LF | |
|---|---|
DigiKey Part Number | 863-1392-2-ND - Tape & Reel (TR) 863-1392-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY67106-306LF |
Description | IC RF AMP CDMA 1.5GHZ-3GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.5GHz ~ 3GHz 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 3GHz | |
P1dB | -9dBm | |
Gain | 35dB | |
Noise Figure | 0.65dB | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Voltage - Supply | 3.5V ~ 5.5V | |
Current - Supply | 160mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,48000 Kč | 112,48 Kč |
| 10 | 97,38000 Kč | 973,80 Kč |
| 25 | 92,12680 Kč | 2 303,17 Kč |
| 100 | 84,89680 Kč | 8 489,68 Kč |
| 250 | 80,56376 Kč | 20 140,94 Kč |
| 500 | 77,50384 Kč | 38 751,92 Kč |
| 1 000 | 74,62098 Kč | 74 620,98 Kč |
| Unit Price without VAT: | 112,48000 Kč |
|---|---|
| Unit Price with VAT: | 136,10080 Kč |

