
SKY67101-396LF | |
|---|---|
DigiKey Part Number | 863-1271-2-ND - Tape & Reel (TR) 863-1271-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY67101-396LF |
Description | IC RF AMP CDMA 700MHZ-1GHZ 8DFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, WCDMA 700MHz ~ 1GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 2.2dBm | |
Gain | 17.9dB | |
Noise Figure | 0.49dB | |
RF Type | CDMA, GSM, WCDMA | |
Voltage - Supply | 4V | |
Current - Supply | 56mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 57,08920 Kč | 1 427,23 Kč |
| 100 | 52,52440 Kč | 5 252,44 Kč |
| 250 | 49,78456 Kč | 12 446,14 Kč |
| 500 | 47,84940 Kč | 23 924,70 Kč |
| 1 000 | 46,02573 Kč | 46 025,73 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

