
SKY67021-396LF | |
|---|---|
DigiKey Part Number | 863-1570-2-ND - Tape & Reel (TR) 863-1570-1-ND - Cut Tape (CT) 863-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67021-396LF |
Description | IC AMP CDMA 600MHZ-1.2GHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 600MHz ~ 1.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY67021-396LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 1.2GHz | |
P1dB | 5.2dBm | |
Gain | 17.5dB | |
Noise Figure | 0.6dB | |
RF Type | CDMA, GSM, TDMA, WCDMA | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 89,61900 Kč | 896,19 Kč |
| 25 | 84,76480 Kč | 2 119,12 Kč |
| 100 | 78,08320 Kč | 7 808,32 Kč |
| 250 | 74,07760 Kč | 18 519,40 Kč |
| 500 | 71,24916 Kč | 35 624,58 Kč |
| 1 000 | 68,58388 Kč | 68 583,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,67335 Kč | 194 020,05 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

