


SKY66423-11EK3 | |
|---|---|
DigiKey Part Number | 863-2025-ND |
Manufacturer | |
Manufacturer Product Number | SKY66423-11EK3 |
Description | KIT 866 870 MHZ DISC LC FILTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY66423-11 - Front End 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY66423-11 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,92000 Kč | 3 086,92 Kč |
| 10 | 2 723,08400 Kč | 27 230,84 Kč |
| 25 | 2 597,28480 Kč | 64 932,12 Kč |
| Unit Price without VAT: | 3 086,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 735,17320 Kč |


