SKY66420-11 - Front End Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY66420-11 - Front End Evaluation Board
SKY6642x - Skyworks Suite of FEMs for LPWAN IoT and Industrial Applications

SKY66420-11EK2

DigiKey Part Number
863-2021-ND
Manufacturer
Manufacturer Product Number
SKY66420-11EK2
Description
KIT 902 928 MHZ CERAMIC FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY66420-11 - Front End Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66420-11
Note
-
RF Type
-
RF Frequency
-
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 086,92000 Kč3 086,92 Kč
102 723,08400 Kč27 230,84 Kč
252 597,28480 Kč64 932,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 086,92000 Kč
Unit Price with VAT:3 735,17320 Kč