RF Front End 2.4GHz Bluetooth 9-CSP (1.22x1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Front End 2.4GHz Bluetooth 9-CSP (1.22x1.22)
9-XFBGA, CSPBGA

SKY66407-11

DigiKey Part Number
863-SKY66407-11TR-ND - Tape & Reel (TR)
863-SKY66407-11CT-ND - Cut Tape (CT)
863-SKY66407-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66407-11
Description
LOW-PROFILE BLE RANGE EXTEND CSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz Bluetooth 9-CSP (1.22x1.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth
Frequency
2.4GHz
Features
-
Package / Case
9-XFBGA, CSPBGA
Supplier Device Package
9-CSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1020,17900 Kč201,79 Kč
2519,04080 Kč476,02 Kč
10017,45560 Kč1 745,56 Kč
25016,50360 Kč4 125,90 Kč
50015,83124 Kč7 915,62 Kč
1 00015,19625 Kč15 196,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,26338 Kč42 790,14 Kč
6 00013,71820 Kč82 309,20 Kč
9 00013,41408 Kč120 726,72 Kč
15 00013,04567 Kč195 685,05 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč