


SKY66407-11 | |
|---|---|
DigiKey Part Number | 863-SKY66407-11TR-ND - Tape & Reel (TR) 863-SKY66407-11CT-ND - Cut Tape (CT) 863-SKY66407-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66407-11 |
Description | LOW-PROFILE BLE RANGE EXTEND CSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth 9-CSP (1.22x1.22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 9-XFBGA, CSPBGA | |
Supplier Device Package | 9-CSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 25 | 18,70920 Kč | 467,73 Kč |
| 100 | 17,15150 Kč | 1 715,15 Kč |
| 250 | 16,21692 Kč | 4 054,23 Kč |
| 500 | 15,55552 Kč | 7 777,76 Kč |
| 1 000 | 14,93161 Kč | 14 931,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,01495 Kč | 42 044,85 Kč |
| 6 000 | 13,47933 Kč | 80 875,98 Kč |
| 9 000 | 13,18043 Kč | 118 623,87 Kč |
| 15 000 | 12,81848 Kč | 192 277,20 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |


