
SKY66404-11 | |
|---|---|
DigiKey Part Number | 863-SKY66404-11TR-ND - Tape & Reel (TR) 863-SKY66404-11CT-ND - Cut Tape (CT) 863-SKY66404-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66404-11 |
Description | BLE RANGE EXT FEM 10DBM DUAL ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Thread, Zigbee® 22-MCM (3.5x3.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Thread, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | Module | |
Supplier Device Package | 22-MCM (3.5x3.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 42,24800 Kč | 422,48 Kč |
| 25 | 39,88800 Kč | 997,20 Kč |
| 100 | 36,64990 Kč | 3 664,99 Kč |
| 250 | 34,70884 Kč | 8 677,21 Kč |
| 500 | 33,33642 Kč | 16 668,21 Kč |
| 1 000 | 32,04253 Kč | 32 042,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 29,03338 Kč | 174 200,28 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

