
SKY66319-11 | |
|---|---|
DigiKey Part Number | 863-SKY66319-11TR-ND - Tape & Reel (TR) 863-SKY66319-11CT-ND - Cut Tape (CT) 863-SKY66319-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66319-11 |
Description | 4.8 -5.0GHZ POWER AMPLIFIER MODU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.4GHz ~ 5GHz 9-MCM (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.4GHz ~ 5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | 9-MCM (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 10 | 192,95100 Kč | 1 929,51 Kč |
| 25 | 182,79160 Kč | 4 569,79 Kč |
| 100 | 168,84490 Kč | 16 884,49 Kč |
| 250 | 160,49444 Kč | 40 123,61 Kč |
| 500 | 154,60156 Kč | 77 300,78 Kč |
| 1 000 | 149,42240 Kč | 149 422,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 142,21106 Kč | 355 527,65 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |



