
SKY66313-11 | |
|---|---|
DigiKey Part Number | 863-SKY66313-11TR-ND - Tape & Reel (TR) 863-SKY66313-11CT-ND - Cut Tape (CT) 863-SKY66313-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66313-11 |
Description | IC AMP LTE 3.4GHZ-3.6GHZ 16MCM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 3.4GHz ~ 3.6GHz 16-MCM (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66313-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.6GHz | |
P1dB | 33dBm | |
Gain | 37dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 115mA | |
Test Frequency | 3.4GHz ~ 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 189,61800 Kč | 1 896,18 Kč |
| 25 | 179,63240 Kč | 4 490,81 Kč |
| 100 | 165,92870 Kč | 16 592,87 Kč |
| 250 | 157,72092 Kč | 39 430,23 Kč |
| 500 | 151,93006 Kč | 75 965,03 Kč |
| 1 000 | 146,47643 Kč | 146 476,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 135,71693 Kč | 610 726,18 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |


