SKY66297-11-EVB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 220,54000 Kč
Datasheet
Analog Devices AD9375 Transceiver | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Devices AD9375 Transceiver | Digi-Key Daily
Analog Devices AD9375 Transceiver | Digi-Key Daily

SKY66297-11-EVB

DigiKey Part Number
863-1932-ND
Manufacturer
Manufacturer Product Number
SKY66297-11-EVB
Description
EVALUATION BOARD SKY66297-11
Customer Reference
Detailed Description
SKY66297-11 - Amplifier 2.49GHz ~ 2.69GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Amplifier
Frequency
2.49GHz ~ 2.69GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66297-11
Note
-
RF Type
-
RF Frequency
2.49GHz ~ 2.69GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes