
SKY66296-21 | |
|---|---|
DigiKey Part Number | SKY66296-21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66296-21 |
Description | IC AMP LTE 700MHZ-800MHZ 16MCM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 700MHz ~ 800MHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 700MHz ~ 800MHz | |
P1dB | 28dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,68196 Kč | 296 704,90 Kč |
| Unit Price without VAT: | 118,68196 Kč |
|---|---|
| Unit Price with VAT: | 143,60517 Kč |

