
SKY66294-11 | |
|---|---|
DigiKey Part Number | 863-2011-2-ND - Tape & Reel (TR) 863-2011-1-ND - Cut Tape (CT) 863-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66294-11 |
Description | IC RF AMP GPS 2GHZ-2.3GHZ 16MCM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 2.3GHz 16-MCM (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66294-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 2.3GHz | |
P1dB | - | |
Gain | 36dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 75mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,50000 Kč | 186,50 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 25 | 153,22720 Kč | 3 830,68 Kč |
| 100 | 141,45390 Kč | 14 145,39 Kč |
| 250 | 134,40340 Kč | 33 600,85 Kč |
| 500 | 129,42676 Kč | 64 713,38 Kč |
| 1 000 | 124,73914 Kč | 124 739,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,96146 Kč | 297 403,65 Kč |
| Unit Price without VAT: | 186,50000 Kč |
|---|---|
| Unit Price with VAT: | 225,66500 Kč |



