SKY66118-11 - Front End 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66118-11EK1

DigiKey Part Number
863-SKY66118-11EK1-ND
Manufacturer
Manufacturer Product Number
SKY66118-11EK1
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY66118-11 - Front End 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66118-11
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 287,31000 Kč2 287,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 287,31000 Kč
Unit Price with VAT:2 767,64510 Kč