SKY66113-11 - Front End 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66113-11EK1

DigiKey Part Number
863-1891-ND
Manufacturer
Manufacturer Product Number
SKY66113-11EK1
Description
EVAL BOARD FOR SKY66113-11
Customer Reference
Detailed Description
SKY66113-11 - Front End 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY66113-11
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 721,13000 Kč2 721,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 721,13000 Kč
Unit Price with VAT:3 292,56730 Kč