
SKY66113-11 | |
|---|---|
DigiKey Part Number | 863-1890-2-ND - Tape & Reel (TR) 863-1890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY66113-11 |
Description | CONNECTED HOME BLE+ZIGBEE RX FEM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 16-MCM (2.4x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (2.4x2.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 15,87578 Kč | 222 260,92 Kč |
| Unit Price without VAT: | 15,87578 Kč |
|---|---|
| Unit Price with VAT: | 19,20969 Kč |

