
SKY66109-11 | |
|---|---|
DigiKey Part Number | 863-1800-2-ND - Tape & Reel (TR) 863-1800-1-ND - Cut Tape (CT) 863-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66109-11 |
Description | 20 DBM 802.15.4 FEM WITH PA, LNA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Zigbee® 20-MCM (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-MCM (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,95200 Kč | 469,52 Kč |
| 25 | 44,34760 Kč | 1 108,69 Kč |
| 100 | 40,76130 Kč | 4 076,13 Kč |
| 250 | 38,61112 Kč | 9 652,78 Kč |
| 500 | 37,09170 Kč | 18 545,85 Kč |
| 1 000 | 35,65922 Kč | 35 659,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 32,82893 Kč | 147 730,18 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

