


SKY65933-11 | |
|---|---|
DigiKey Part Number | 863-2031-2-ND - Tape & Reel (TR) 863-2031-1-ND - Cut Tape (CT) 863-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65933-11 |
Description | GPS LNA MODULE |
Customer Reference | |
Detailed Description | RF Front End 1.559GHz ~ 1.606GHz Galileo, GLONASS, GNSS, GPS 16-MCM (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.559GHz ~ 1.606GHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 49,07640 Kč | 1 226,91 Kč |
| 100 | 45,12890 Kč | 4 512,89 Kč |
| 250 | 42,76032 Kč | 10 690,08 Kč |
| 500 | 41,08678 Kč | 20 543,39 Kč |
| 1 000 | 39,50921 Kč | 39 509,21 Kč |
| 5 000 | 36,18905 Kč | 180 945,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 34,89555 Kč | 348 955,50 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


