
SKY65723-81 | |
|---|---|
DigiKey Part Number | 863-2063-2-ND - Tape & Reel (TR) 863-2063-1-ND - Cut Tape (CT) 863-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65723-81 |
Description | IC AMP BDS 1.559-1.606GHZ 6MCM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BDS, Cellular, GLONASS, GNSS, GPS, PCS, WLAN 1.559GHz ~ 1.606GHz 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Category | RF Type BDS, Cellular, GLONASS, GNSS, GPS, PCS, WLAN |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.2mA |
Part Status Active | Test Frequency 1.575GHz |
Frequency 1.559GHz ~ 1.606GHz | Mounting Type Surface Mount |
P1dB -8dBm | Package / Case 6-DFN Exposed Pad |
Gain 16.8dB | Supplier Device Package 6-MCM (1.7x2.3) |
Noise Figure 1.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,65120 Kč | 641,28 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 250 | 22,26628 Kč | 5 566,57 Kč |
| 500 | 21,36882 Kč | 10 684,41 Kč |
| 1 000 | 20,52282 Kč | 20 522,82 Kč |
| 5 000 | 18,74084 Kč | 93 704,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,04598 Kč | 180 459,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









