
SKY65715-81 | |
|---|---|
DigiKey Part Number | 863-1669-2-ND - Tape & Reel (TR) 863-1669-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65715-81 |
Description | IC RF AMP GPS 1.575GHZ 6MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 1.9dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-MCM (1.7x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,65120 Kč | 641,28 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 250 | 22,26628 Kč | 5 566,57 Kč |
| 500 | 21,36882 Kč | 10 684,41 Kč |
| 1 000 | 20,52282 Kč | 20 522,82 Kč |
| 5 000 | 18,74084 Kč | 93 704,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,04598 Kč | 180 459,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

