
SKY65605-21 | |
|---|---|
DigiKey Part Number | 863-1665-2-ND - Tape & Reel (TR) 863-1665-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY65605-21 |
Description | IC AMP GPS 1.55GHZ-1.6GHZ 6QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.55GHz ~ 1.6GHz 6-QFN (0.7x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.55GHz ~ 1.6GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | GPS | |
Voltage - Supply | 1.8V ~ 2.8V | |
Current - Supply | - | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-QFN (0.7x1.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,30480 Kč | 307,62 Kč |
| 100 | 11,26750 Kč | 1 126,75 Kč |
| 250 | 10,64516 Kč | 2 661,29 Kč |
| 500 | 10,20418 Kč | 5 102,09 Kč |
| 1 000 | 9,78801 Kč | 9 788,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,17613 Kč | 27 528,39 Kč |
| 6 000 | 8,81846 Kč | 52 910,76 Kč |
| 9 000 | 8,61882 Kč | 77 569,38 Kč |
| 15 000 | 8,37693 Kč | 125 653,95 Kč |
| 21 000 | 8,22332 Kč | 172 689,72 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


