


| SKY65343-11 | |
|---|---|
| DigiKey Part Number | 863-1341-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SKY65343-11 | 
| Description | IC FRONT END 2.4-2.5GHZ 20-MCM | 
| Customer Reference | |
| Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 20-MCM (6x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| RF Type | 802.15.4, Zigbee® | |
| Frequency | 2.4GHz ~ 2.5GHz | |
| Features | SPDT | |
| Package / Case | 20-LQFN Exposed Pad | |
| Supplier Device Package | 20-MCM (6x6) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic