
SKY65342-11 | |
|---|---|
DigiKey Part Number | 863-SKY65342-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY65342-11 |
Description | 450-470 MHZ FRONT END MODULE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Front End 450MHz ~ 470MHz General Purpose 12-MCM (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 450MHz ~ 470MHz | |
Features | SPDT | |
Package / Case | 12-SMD Module | |
Supplier Device Package | 12-MCM (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 80,12690 Kč | 160 253,80 Kč |
| Unit Price without VAT: | 80,12690 Kč |
|---|---|
| Unit Price with VAT: | 96,95355 Kč |


