
SKY65050-372LF-EVB | |
|---|---|
DigiKey Part Number | 863-1306-ND |
Manufacturer | |
Manufacturer Product Number | SKY65050-372LF-EVB |
Description | BOARD EVAL FOR SKY65050-372 |
Customer Reference | |
Detailed Description | SKY65050-372 - Transistor 450MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Transistor | |
Frequency | 450MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65050-372 | |
Note | - | |
RF Type | - | |
RF Frequency | 450MHz ~ 6GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 220,54000 Kč | 2 220,54 Kč |
| Unit Price without VAT: | 2 220,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,85340 Kč |


