New Product
SKY63106 - Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY63106 - Clock Generator Timing Evaluation Board
SKY6310x Ultra-Low Jitter Attenuator Clocks from Skyworks PIO | DigiKey

SKY63106AA-EVB

DigiKey Part Number
863-SKY63106AA-EVB-ND
Manufacturer
Manufacturer Product Number
SKY63106AA-EVB
Description
SKY63104 CUSTOMER EVB KIT WITH 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY63106 - Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
SKY63106
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 110,66000 Kč14 110,66 Kč
Manufacturers Standard Package
Unit Price without VAT:14 110,66000 Kč
Unit Price with VAT:17 073,89860 Kč