New Product
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
SKY6310x Ultra-Low Jitter Attenuator Clocks from Skyworks PIO | DigiKey

SKY63106A-A-GFR

DigiKey Part Number
863-SKY63106A-A-GFRTR-ND - Tape & Reel (TR)
863-SKY63106A-A-GFRCT-ND - Cut Tape (CT)
863-SKY63106A-A-GFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY63106A-A-GFR
Description
HIGH PERF JITTER ATTENUATOR, 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:12
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz, 3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 021,76000 Kč1 021,76 Kč
10837,14800 Kč8 371,48 Kč
25791,05360 Kč19 776,34 Kč
100764,62120 Kč76 462,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000689,71837 Kč689 718,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,76000 Kč
Unit Price with VAT:1 236,32960 Kč