


SKY63106A-A-GF | |
|---|---|
DigiKey Part Number | 863-SKY63106A-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | SKY63106A-A-GF |
Description | HIGH PERF JITTER ATTENUATOR, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz, 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,76000 Kč | 1 021,76 Kč |
| 10 | 837,14800 Kč | 8 371,48 Kč |
| 50 | 763,26060 Kč | 38 163,03 Kč |
| 100 | 740,38740 Kč | 74 038,74 Kč |
| 250 | 716,24512 Kč | 179 061,28 Kč |
| Unit Price without VAT: | 1 021,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,32960 Kč |

