New Product
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
SKY6310x Ultra-Low Jitter Attenuator Clocks from Skyworks PIO | DigiKey

SKY63104D-A-GFR

DigiKey Part Number
863-SKY63104D-A-GFRCT-ND - Cut Tape (CT)
863-SKY63104D-A-GFRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SKY63104D-A-GFR
Description
HIGH PERF JITTER ATTENUATOR, 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:12
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz, 3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1767,06000 Kč767,06 Kč
10623,07400 Kč6 230,74 Kč
25587,11240 Kč14 677,81 Kč
100560,29380 Kč56 029,38 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000508,04745 Kč508 047,45 Kč
Manufacturers Standard Package
Unit Price without VAT:767,06000 Kč
Unit Price with VAT:928,14260 Kč