


SKY63104A-A-GFR | |
|---|---|
DigiKey Part Number | 863-SKY63104A-A-GFRTR-ND - Tape & Reel (TR) 863-SKY63104A-A-GFRCT-ND - Cut Tape (CT) 863-SKY63104A-A-GFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY63104A-A-GFR |
Description | HIGH PERF JITTER ATTENUATOR, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz, 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 10 | 623,07400 Kč | 6 230,74 Kč |
| 25 | 587,11240 Kč | 14 677,81 Kč |
| 100 | 560,29380 Kč | 56 029,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 508,04745 Kč | 508 047,45 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |

