New at DigiKey
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY63102A-A-GMR

DigiKey Part Number
863-SKY63102A-A-GMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY63102A-A-GMR
Description
JITTER ATTENUATOR WITH BAW OSCIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
6:16
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz, 3.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFLGA Exposed Pad
Supplier Device Package
64-LGA (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000636,86766 Kč636 867,66 Kč
Manufacturers Standard Package
Unit Price without VAT:636,86766 Kč
Unit Price with VAT:770,60987 Kč