
SKY63101AA-EVB | |
|---|---|
DigiKey Part Number | 863-SKY63101AA-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY63101AA-EVB |
Description | SKY63101 EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SKY63101 DSPLL®, MultiSynth™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | Yes, MCU | |
Utilized IC / Part | SKY63101 | |
Primary Attributes | Jitter Attenuator | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 848,30000 Kč | 17 848,30 Kč |
| Unit Price without VAT: | 17 848,30000 Kč |
|---|---|
| Unit Price with VAT: | 21 596,44300 Kč |

