Similar

| SKY16601-555LF | |
|---|---|
| DigiKey Part Number | 863-1567-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SKY16601-555LF | 
| Description | RF DIODE PIN 45V 1W 2MLP | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - Single 45V 1.5 A 1 W 2-MLP (2.5x2.5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Diode Type | PIN - Single | |
| Voltage - Peak Reverse (Max) | 45V | |
| Current - Max | 1.5 A | |
| Capacitance @ Vr, F | 0.4pF @ 6V, 1MHz | |
| Resistance @ If, F | 2Ohm @ 10mA, 500MHz | |
| Power Dissipation (Max) | 1 W | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Package / Case | 2-VSFN Exposed Pad | |
| Supplier Device Package | 2-MLP (2.5x2.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic