RF Switch IC CDMA2000, LTE, UMTS SP10T 20-QFN (2.4x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13638-700LF

DigiKey Part Number
863-2058-2-ND - Tape & Reel (TR)
863-2058-1-ND - Cut Tape (CT)
863-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13638-700LF
Description
IC RF SWITCH SP10T 3.8GHZ 20QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA2000, LTE, UMTS SP10T 20-QFN (2.4x2.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA2000, LTE, UMTS
Topology
Reflective
Circuit
SP10T
Frequency Range
400MHz ~ 3.8GHz
Isolation
26dB
Insertion Loss
0.75dB
Test Frequency
2.7GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-XFQFN
Supplier Device Package
20-QFN (2.4x2.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 801
Factory Stock: 315 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,10400 Kč3 610,40 Kč
25034,14276 Kč8 535,69 Kč
50033,76562 Kč16 882,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,78412 Kč92 352,36 Kč
6 00030,19600 Kč181 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč