
SKY13638-700LF | |
|---|---|
DigiKey Part Number | 863-2058-2-ND - Tape & Reel (TR) 863-2058-1-ND - Cut Tape (CT) 863-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13638-700LF |
Description | IC RF SWITCH SP10T 3.8GHZ 20QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, LTE, UMTS SP10T 20-QFN (2.4x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA2000, LTE, UMTS | |
Topology | Reflective | |
Circuit | SP10T | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | 26dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN | |
Supplier Device Package | 20-QFN (2.4x2.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,19500 Kč | 431,95 Kč |
| 25 | 39,52360 Kč | 988,09 Kč |
| 100 | 35,48190 Kč | 3 548,19 Kč |
| 250 | 33,55284 Kč | 8 388,21 Kč |
| 500 | 32,39090 Kč | 16 195,45 Kč |
| 1 000 | 31,43418 Kč | 31 434,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,33881 Kč | 79 016,43 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |

