
SKY13592-689LF | |
|---|---|
DigiKey Part Number | 863-1955-2-ND - Tape & Reel (TR) 863-1955-1-ND - Cut Tape (CT) 863-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13592-689LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 6GHz | |
Isolation | 35dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,15700 Kč | 91,57 Kč |
| 25 | 8,21800 Kč | 205,45 Kč |
| 100 | 7,16960 Kč | 716,96 Kč |
| 250 | 6,67032 Kč | 1 667,58 Kč |
| 500 | 6,36888 Kč | 3 184,44 Kč |
| 1 000 | 6,12134 Kč | 6 121,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81513 Kč | 17 445,39 Kč |
| 6 000 | 5,66533 Kč | 33 991,98 Kč |
| 9 000 | 5,59034 Kč | 50 313,06 Kč |
| 15 000 | 5,50721 Kč | 82 608,15 Kč |
| 21 000 | 5,45867 Kč | 114 632,07 Kč |
| 30 000 | 5,41195 Kč | 162 358,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |



